STMicroelectronics STTH1002CB-TR

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1002CB-TR.

STMicroelectronics

Datasheet17 pages13 years ago

Future Electronics

Newark

TME

Inventory History

3 month trend:
+34.71%

CAD Models

Download STMicroelectronics STTH1002CB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.221
$ 0.221
Stock
1,070,690
1,047,186
1,047,186
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
890 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTTH4R02B-TR
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
DIODE, ULTRA FAST, 8A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf
STMicroelectronicsSTTH1003SB-TR
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH802BY-TR
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STTH1002CB-TR provided by its distributors.

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 16A 25ns Automotive 3-Pin(2+Tab) DPAK T/R
RECTIFIER, DUAL, 16A, 200V, TO-252; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 16A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1002CBTR