onsemi SI4542DY

MOSFET, N & P CH, 30V, 0.028OHM, 6A, SOIC-8; Transistor Polarity: N and P Channel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SI4542DY.

Newark

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Farnell

Mouser

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-29
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFDS8984
Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOIC T/R
onsemiFDS6990AS
Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
onsemiFDS8958A
MOSFET N/P-CH 30V 7A/5A 8SOIC / Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC T/R
STMicroelectronicsSTS8C5H30L
30V 1.6W 1.6V@250uA 1PCSN-Channel&1PCSP-Channel +150¡Í@(Tj) SOIC-8_150mil MOSFETs ROHS
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8

Descriptions

Descriptions of onsemi SI4542DY provided by its distributors.

MOSFET, N & P CH, 30V, 0.028OHM, 6A, SOIC-8; Transistor Polarity:N and P Channel
N/P -Channel 30 V 28 mOhm 1 W Surface Mount Power MosFet - SOIC-8
Trans MOSFET N/P-CH 30V 6A 8-Pin SOIC N T/R
30V COMPLEMENTARY POWERTRENCH MOSFET Power Field-Effect Transistor, 6A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
This complementary MOSFET device is produced using Fairchild’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.
MOSFET, N & P CH, 30V, 6.9A, SOIC-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:2W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd