onsemi NDS9435A

Trans Mosfet P-ch 30V 5.3A 8-PIN SOIC T/r
$ 0.384
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS9435A.

IHS

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

Farnell

Fairchild Semiconductor

iiiC

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFDS6630A
N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
onsemiFDS6930B
Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 5.5A, 38mΩ
InfineonIRF9335TRPBF
Single P-Channel 30 V 59 mOhm 9.1 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS6930A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
InfineonIRF9335PBF
Trans MOSFET P-CH 30V 5.4A 8-Pin SOIC N Tube
InfineonIRF7406PBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of onsemi NDS9435A provided by its distributors.

Trans MOSFET P-CH 30V 5.3A 8-Pin SOIC T/R
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-30V; Continuous Drain Current, Id:5.3A; On Resistance, Rds(on):0.05ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5V – 25V).
MOSFET, P LOGIC SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:5.3A; Drain Source Voltage Vds:30V; On Resistance Rds(on):50mohm; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC-8; Pin Configuration:b; Pin Format:1 S; 2 S; 3 S; 4 G; 5 D; 6 D; 7 D; 8 D; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:15A; Row Pitch:6.3mm; SMD Marking:NDS9435A; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS9435A.