STMicroelectronics STR735FZ1T6

32-BIT ARM7 Flash Microcontroller With 3X Can, 4 Uarts, 20 Timers, Adc, 12 Comm. Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR735FZ1T6.

IHS

Datasheet52 pages20 years ago

SHENGYU ELECTRONICS

Nu Horizons

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR735FZ2T7
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR730FZ2T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR735FZ2T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
Texas InstrumentsTM4C1294KCPDTT3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 128-Pin TQFP
Texas InstrumentsTM4C1294KCPDTI3
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
Texas InstrumentsTM4C1290NCPDTT3
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 128-TQFP -40 to 105

Descriptions

Descriptions of STMicroelectronics STR735FZ1T6 provided by its distributors.

32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
MCU 32-Bit STR7 ARM7TDMI RISC 128KB Flash 5V 144-Pin TQFP Tray
STR7 Series 128 kB Flash 16 kB SRAM 36 MHz 32-Bit Microcontroller - TQFP-144
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PQFP144
IC, 32BIT ARM7, 128K FLASH, 16K RAM; Product Range: STR7 ARM7 Microcontrollers; No. of Bits: 32bit; CPU Speed: 36MHz; RAM Memory Size: 16KB; No. of Pins: 144Pins; MCU Case Style: TQFP; No. of I/O's: 112I/O's; Embedded Interface

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics