STMicroelectronics STR730FZ2H7

32-BIT ARM7 Flash Microcontroller With 3X Can, 4 Uarts, 20 Timers, Adc, 12 Comm. Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR730FZ2H7.

SHENGYU ELECTRONICS

Datasheet52 pages20 years ago

IHS

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-06-30
LTD Date2010-12-30

Descriptions

Descriptions of STMicroelectronics STR730FZ2H7 provided by its distributors.

32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PBGA144
IC MCU 32BIT 256KB FLASH 144BGA / ARM7® series Microcontroller IC 32-Bit Single-Core 36MHz 256KB (256K x 8) FLASH
32-Bit Microcontroller IC; Controller Family/Series:(ARM7) STR7; Memory Size, Flash:256KB; Memory Size, RAM:16KB; No. of I/O Pins:112; No. of ADC Inputs:16; No. of Timers:19; No. of PWM Channels:16; Interface:BSPI, CAN, I2C, UART ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics