Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR1P2UH7

P-channel 20 V, 0.087 Ohm typ., 1.4 A STripFET H7 Power MOSFET in a SOT-23 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR1P2UH7.

IHS

Datasheet12 pages11 years ago

Future Electronics

CAD Models

Download STMicroelectronics STR1P2UH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-08-10
LTD Date2019-02-10

Related Parts

onsemiFDN338P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.6A, 115mΩ
onsemiFDN327N
N-Channel PowerTrench® MOSFET, 1.8 Vgs Specified, 20V, 2A, 70mΩ
onsemiFDN308P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.5A, 125mΩ
Diodes Inc.DMG2301L-7
Single P-Channel 20 V 1.5 W 5.5 nC Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMG2302UK-7
Transistor: N-MOSFET; unipolar; 20V; 2.2A; 0,09ohm;0.66W; -55+150 st.C; SMD; SOT23
Diodes Inc.DMN2046U-7
Power MOSFET, N Channel, 20 V, 3.4 A, 0.072 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of STMicroelectronics STR1P2UH7 provided by its distributors.

P-channel 20 V, 0.087 Ohm typ., 1.4 A STripFET H7 Power MOSFET in a SOT-23 package
Trans MOSFET P-CH 20V 1.4A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Trench Mosfet FET
P-CH 20V 1,4A 0,1Ohm@4,5V SOT23
Ptd Low Voltage |Stmicroelectronics STR1P2UH7
IC DVR/RCVR TIA/EIA 232 28-SSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics