onsemi FDN338P

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.6A, 115mΩ
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN338P.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+6.55%

CAD Models

Download onsemi FDN338P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNDS335N
N-Ch MOSFET 20V 110mΩ@1.7A,4.5V 240pF@10V SUPERSOT-3 SMD 2.92mm × 1.4mm × 1.12mm
onsemiFDN327N
N-Channel PowerTrench® MOSFET, 1.8 Vgs Specified, 20V, 2A, 70mΩ
onsemiNDS336P
Trans MOSFET P-CH 20V 1.2A 3-Pin SuperSOT T/R
Diodes Inc.DMN2230UQ-7
DMN2230UQ Series 20 V 2 A N-Channel Enhancement Mode Mosfet - SOT-23-3
STMicroelectronicsSTR1P2UH7
P-channel 20 V, 0.087 Ohm typ., 1.4 A STripFET H7 Power MOSFET in a SOT-23 package
NXP SemiconductorsPMV65UN,215
MOSFET N-CH 20V 2A SOT-23 / Trans MOSFET N-CH 20V 2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi FDN338P provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.6A, 115mΩ
P-CHANNEL 2.5V SPECIFIED POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 1.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
This P-Channel 2.5V specified MOSFET uses Fairchild’s advanced low voltage PowerTrench process. It has been optimized for battery power management applications.
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:1.6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):130mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-800mV; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.6A; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:5A; SMD Marking:338; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-800mV; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN 338P
  • FDN338P.