STMicroelectronics STPS8H100G

STPS8H100 Series 100 V 8 A Surface Mount Schottky Rectifier - D2PAK
$ 1.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS8H100G.

ODG (Origin Data Global)

Datasheet14 pages10 years ago

Future Electronics

Components Direct

Mouser

DigiKey

Inventory History

3 month trend:
+34.79%

CAD Models

Download STMicroelectronics STPS8H100G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 0.429
$ 0.429
Stock
221,396
1,091,233
1,091,233
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
810 mV
810 mV
810 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
4.5 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTPS20H100CG
STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
STMicroelectronicsSTPS20H100CG-TR
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 100V D2PAK
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS2045CG-TR
STPS2045C Series 45 V 2 x 10 A Surface Mount Power Schottky Rectifier - D2PAK-3
Diodes Inc.SBR20A200CTB-13
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS8H100G provided by its distributors.

STPS8H100 Series 100 V 8 A Surface Mount Schottky Rectifier - D2PAK
High Voltage Power Schottky Rectifier
Diode Schottky 100V 8A 3-Pin (2+Tab) D2PAK Tube
Schottky barrier diode, STPS8H100G D2PAK
8 A 100 V SILICON RECTIFIER DIODE
MOSFET 100V 250A 4.5μA 8A D2PAK SMD 4.6mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics