STMicroelectronics STPS2045CG-TR

STPS2045C Series 45 V 2 x 10 A Surface Mount Power Schottky Rectifier - D2PAK-3
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2045CG-TR.

STMicroelectronics

Datasheet14 pages13 years ago

Future Electronics

TME

DigiKey

Mouser

Inventory History

3 month trend:
-0.34%

CAD Models

Download STMicroelectronics STPS2045CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS745G-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
DIODE SCHOTTKY 45V 7.5A TO263AB / Diode Schottky 45 V 7.5A Surface Mount TO-263AB (D²PAK)
STMicroelectronicsSTPS1545CG-TR
Rectifier Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS1545CG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STPS2045CG-TR provided by its distributors.

STPS2045C Series 45 V 2 x 10 A Surface Mount Power Schottky Rectifier - D2PAK-3
STPS2045CG-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 45V 10A, 3-PIN D2PAK
STMicroelectronics Schottky Diode, 10A 45V SMD D2PAK (TO-263) 3-Pin
Rectifier Diode Schottky 45V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-263AB
45V 1 pair of common cathodes 10A 840mV@20A D2PAK Schottky Diodes ROHS
Schottky Rectifier, 45 V, 20 A, Dual Common Cathode, TO-262, 3 Pins, 840 mV
SCHOTTKY RECT, DUAL, 45V, TO-262; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-262; No. of Pins: 3Pins; Forward Voltage VF Max: 840mV; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Product Range: ECOPACK2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2045CG-TR.