Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS640CB

POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS640CB.

IHS

Datasheet8 pages9 years ago

Components Direct

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS640CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.332
Stock
435,069
460,966
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
570 mV
570 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
6 A
Max Reverse Leakage Current
100 µA
100 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-11-10
LTD Date2019-05-10

Related Parts

STMicroelectronicsSTPS1045B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS340B-TR
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS1045B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPS640CB provided by its distributors.

POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon
STPS640C Series 40 V (2x) 3 A Surface Mount Dual Schottky Rectifier - TO-252
Rectifier Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK Tube
STPS640CB, Dual SMT Schottky Diode, Common Cathode, 40V 3A, 3-Pin D-PAK
DIODE, RECTIFIER SCHOTTKY, 2X3A DPAK; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 6A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 2Pins; Forward Voltage VF Max: 840mV; Forward Surg

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS640CB.