STMicroelectronics STPS640CB-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS640CB-TR.

HQonline

Datasheet8 pages9 years ago

Components Direct

STMicroelectronics

DigiKey

Mouser

Inventory History

3 month trend:
-27.63%

CAD Models

Download STMicroelectronics STPS640CB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.33
Stock
468,149
431,060
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
570 mV
570 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
6 A
3 A
Max Reverse Leakage Current
100 µA
100 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS1045B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS340B-TR
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS1045B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPS640CB-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK T/R
40V 75A 100μA 3A doublecommoncathode TO-252 SMD mount 6.6mm*6.2mm*2.4mm
40V 1 pair of common cathodes 630mV@3A 3A DPAK Schottky Diodes ROHS
DIODE ARRAY SCHOTTKY 40V 3A DPAK
SCHOTTKY RECTIFIER, 40V, 3A, TO-252;
Power Schottky, 40V, 3A, DPAK, RoHS, Tape And Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS640CB-TR.