STMicroelectronics STPS41H100CG-TR

Rectifier Diode Schottky 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS41H100CG-TR.

element14 APAC

Datasheet9 pages15 years ago

HQonline

Factory Futures

DigiKey

TME

Inventory History

3 month trend:
-7.12%

CAD Models

Download STMicroelectronics STPS41H100CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 1
Stock
477,867
615,029
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
670 mV
670 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
10 µA
10 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTPS10170CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS40150CG-TR
STPS40150C Series 150 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS40150CG
STPS40150CG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 150V 40A, 3-PIN D2PAK
Rectifier Diode Switching 200V 20A 45ns 3-Pin(2+Tab) D2PAK T/R
DIODE GEN PURP 600V 15A D2PAK / Diode Standard 600 V 15A Surface Mount TO-263AB (D²PAK)
Diodes Inc.SBR30A100CTB-13
Rectifier Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS41H100CG-TR provided by its distributors.

Rectifier Diode Schottky 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
STPS41H100C Series 100 V 20 A SMT Power Schottky Rectifier - D2PAK-3
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon
STPS41H100CG-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 40A, 3-PIN D2PAK
STMicroelectronics Schottky Diode, 40A, 100V, SMD, D2PAK (TO-263), 3-Pin
SCHOTTKY RECTIFIER, 40A, 100V, TO-263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 40A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 900mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 175°C; Product Range: STPS4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS41H100CGTR