STMicroelectronics STPS10170CG-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-263AB
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10170CG-TR.

HQonline

Datasheet10 pages13 years ago

Components Direct

STMicroelectronics

Nu Horizons

Inventory History

3 month trend:
-16.91%

CAD Models

Download STMicroelectronics STPS10170CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTTH1302CG-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 6.5A, 200V V(RRM), Silicon
STMicroelectronicsSTPS10150CG-TR
STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB
STMicroelectronicsSTPS10H100CG-TR
Rectifier Diode Schottky 100V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR10200CTB-13-G
Rectifier Diode Super Barrier Rectifier 200V 10A 20ns 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR10100CTB-13
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK T/R
DIODE SCHOTTKY 45V 7.5A TO263AB / Diode Schottky 45 V 7.5A Surface Mount TO-263AB (D²PAK)

Descriptions

Descriptions of STMicroelectronics STPS10170CG-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-263AB
Schottky Rectifier, 170 V, 10 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 1 V
Dual Center Tap High Voltage 5 A 0.69 V Schottky Rectifier SMT - D2PAK
Rectifier Diode Schottky 170V 10A 3-Pin(2+Tab) D2PAK T/R
170V 1 pair of common cathodes 1V@10A 5A D2PAK Schottky Diodes ROHS
Diode Dual Common Cathode 170V 75A 30ns 10μA 5A D2PAK SMD 4.83mm H
SCHOTTKY RECTIFIER, 10A, 170V, TO-263; Repetitive Reverse Voltage Vrrm Max: 170V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS10170CG-TR.