STMicroelectronics STPS41H100CG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS41H100CG.

STMicroelectronics

Datasheet9 pages15 years ago

HQonline

Future Electronics

DigiKey

TME

Inventory History

3 month trend:
-38.40%

CAD Models

Download STMicroelectronics STPS41H100CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.979
Stock
601,192
512,522
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
670 mV
670 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
10 µA
10 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS40150CG-TR
STPS40150C Series 150 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS40150CG
STMicroelectronics Schottky Diode, 40A, 150V, SMD, D2PAK (TO-263), 3-Pin
STMicroelectronicsSTPS10170CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-263AB
Rectifier Diode Switching 200V 20A 45ns 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR40U300CTB
Schottky Rectifier, 300 V, 40 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 920 mV
DIODE GEN PURP 600V 15A D2PAK / Diode Standard 600 V 15A Surface Mount TO-263AB (D²PAK)

Descriptions

Descriptions of STMicroelectronics STPS41H100CG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon
STPS41H100 C Series 100 V 20 A SMT Low Drop Power Schottky Rectifier - D2PAK
STMicroelectronics Schottky Diode, 40A, 100V, SMD, D2PAK (TO-263), 3-Pin
STPS41H100CG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 40A, 3-PIN D2PAK
Diode Schottky 100V 40A 3-Pin (2+Tab) D2PAK Tube
SCHOTTKY RECT, DUAL, 100V, TO-263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 40A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 900mV;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics