STMicroelectronics STPS40150CG

STPS40150CG, Dual SMT Schottky Diode, Common Cathode, 150V 40A, 3-PIN D2PAK
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40150CG.

HQonline

Datasheet6 pages15 years ago

Factory Futures

TME

iiiC

Inventory History

3 month trend:
+28.96%

CAD Models

Download STMicroelectronics STPS40150CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.809
Stock
250,004
1,250,525
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
-
-
Forward Current
40 A
40 A
Max Reverse Leakage Current
8 µA
8 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30150CG-TR
STPS30150C Series 150 V 15 A SMT High Voltage Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS10170CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS40170CG-TR
Rectifier Diode Schottky 170V 40A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 170V D2PAK
Rectifier Diode Switching 200V 20A 45ns 3-Pin(2+Tab) D2PAK T/R
DIODE GEN PURP 600V 15A D2PAK / Diode Standard 600 V 15A Surface Mount TO-263AB (D²PAK)
Rectifier Diode Switching 300V 10A 45ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS40150CG provided by its distributors.

STPS40150CG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 150V 40A, 3-PIN D2PAK
Rectifier Diode Schottky 150V 3-Pin(2+Tab) D2PAK Tube
SCHOTTKY RECT, DUAL, 150V, TO-263; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 40A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 1V; For

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS40150CG.