STMicroelectronics STPS30M80CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
$ 2.247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30M80CFP.

IHS

Datasheet11 pages15 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS30M80CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.247
$ 0.653
Stock
66,739
161,109
Authorized Distributors
1
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
530 mV
555 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
30 A
Max Reverse Leakage Current
40 µA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS20M100SFP
Rectifier Diode, Single, 100 V, 20 A, 850 Mv, 530 A, 150 C Rohs Compliant: Yes
Diode, Schottky Barrier, Vr 100V, If 30A, Pkg TO-220AB, Vf 0.69V, Tj +150degc, Cs 250A
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS40170CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 170V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30M80CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
Diode Schottky 80V 15A 3-Pin(3+Tab) TO-220FP Tube
DIODE, SCHOTTKY, 2X15A, 80V ,TO-220FP
DIODE ARRAY SCHOTTKY 80V TO220FP
DIODE ARR SCHOTT 80V TO220AB FP
80V 220A 40μA 15A TO-220AB TH 16.4mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics