STMicroelectronics STPS30SM80CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
$ 0.653
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30SM80CFP.

Newark

Datasheet11 pages15 years ago
Datasheet11 pages15 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS30SM80CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 2.247
Stock
161,109
66,739
Authorized Distributors
4
1
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
555 mV
530 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
15 A
Max Reverse Leakage Current
-
40 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-18
LTD Date2024-02-18

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR30A100CTFP
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR3060CTFP
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR30200CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30SM80CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 80V 30A 3-Pin(3+Tab) TO-220FP Tube
STPS30SM80C Series 80 V 15 A Flange Mount Power Schottky Rectifier - TO-220FPAB
DIODE, SCHOTTKY, 2X15A, 80V ,TO-220FP
DIODE ARRAY SCHOTTKY 80V TO220FP / Diode Array 1 Pair Common Cathode Schottky 80 V 15A Through Hole TO-220-3 Full Pack
80 V, 30 A dual Low Leakage Power Schottky Rectifier
Ciiva
STMicroelectronics Schottky Diodes Diodes, 30A, 80V, Through hole mounting, TO-220ABFPencapsulation, 3needle
Power Schottky, 80V, 15A, TO-220FPAB, RoHS, Tube
STMicroelectronics SCT
Rectifier |Stmicroelectronics STPS30SM80CFP
DIODE ARRAY SCHOTTKY 80V TO220FP
DIODE ARR SCHOTT 80V TO220AB FP
STPS30SM80CFP,Schottky diode 80V 2 x 15A
RS APAC
ST MICROELECTRONICS STPS30SM80CFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics