STMicroelectronics STPS20M100SFP

Rectifier Diode, Single, 100 V, 20 A, 850 Mv, 530 A, 150 C Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20M100SFP.

IHS

Datasheet15 pages7 years ago

element14 APAC

STMicroelectronics

CAD Models

Download STMicroelectronics STPS20M100SFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.621
Stock
102,806
592,731
592,731
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
850 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
40 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTPS30M80CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR30100CT
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR30100CTFP
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTPS20SM100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS40170CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 170V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20M100SFP provided by its distributors.

Rectifier Diode, Single, 100 V, 20 A, 850 Mv, 530 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
DIODE SCHOTTKY 100V 20A TO220FP / Rectifier Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220FPAB Tube
DIODE, SCHOTTKY, 20A, 100V ,TO-220FP; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Forward Voltage VF Max: 850mV; Forward Surge Current Ifsm Max: 530A; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics