STMicroelectronics STPS30L45CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30L45CT.

IHS

Datasheet12 pages21 years ago

HQonline

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+45.47%

CAD Models

Download STMicroelectronics STPS30L45CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 100V 16A 3-Pin (3+Tab) TO-220AB Tube
Diode Ultra Fast Recovery Rectifier 150V 16A 3-Pin (3+Tab) TO-220AB Tube
STMicroelectronicsSTPS30L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30L45CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STPS30L45CT, Dual Schottky Diode, Common Cathode, 45V 30A, 3-Pin TO-220AB
Diode Array 1 Pair Common Cathode Schottky 45V 15A Through Hole TO-220-3
45V 1 pair of common cathodes 550mV@15A 15A TO-220AB-3 Schottky Diodes ROHS
DIODE, SCHOTTKY, 2X15A, 45V; Diode Type:Schottky; Voltage, Vrrm:45V; Current, If AV:15A; Current, Ifsm:220A; Voltage, Vf Max:0.55V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Case Style:TO-220AB; No. of Pins:3; Current, If Rms:30A; Current, Ifs Max:220A; Forward Current:15A; Forward Voltage:0.55V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics