STMicroelectronics STPS20SM60CT

Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 645 mV, 220 A, 150 C RoHS Compliant: Yes
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM60CT.

IHS

Datasheet11 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS20SM60CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.567
Stock
114,059
738,995
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
645 mV
740 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
20 A
Max Reverse Leakage Current
40 µA
350 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20100CT
Rectifier Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS20L45CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2030CT
Diode, Schottky Rectifier, Fast, Vr 30V, If 20A, Pkg TO-220AB, Config Common Cathode

Descriptions

Descriptions of STMicroelectronics STPS20SM60CT provided by its distributors.

Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 645 mV, 220 A, 150 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
DIODE, SCHOTTKY, 2X10A, 60V ,TO-220AB; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 20A; Forward Voltage VF Max: 645mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 150°C; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Product Range: STPS2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics