STMicroelectronics STPS2030CT

Diode, Schottky Rectifier, Fast, Vr 30V, If 20A, Pkg TO-220AB, Config Common Cathode
$ 0.883
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2030CT.

IHS

Datasheet6 pages23 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS2030CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.883
$ 0.624
$ 0.624
Stock
148,638
1,071,614
1,071,614
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
420 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
1 mA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-05-30
LTD Date2022-11-30

Related Parts

DIODE ARRAY SCHOTTKY 45V TO220AB / Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS3030CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS16L40CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD40M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS2030CT provided by its distributors.

Diode, Schottky Rectifier, Fast, Vr 30V, If 20A, Pkg TO-220AB, Config Common Cathode
LOW DROP POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB
STPS2030C Series 30 V 10 A Low Drop Power Schottky Rectifier - TO-220AB
Diode Schottky 30V 20A 3-Pin (3+Tab) TO-220AB Tube
DIODE, SCHOTTKY, 2X10A, 30V; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):10A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage VF Max:500mV; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics