STMicroelectronics FERD40M45CT

Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD40M45CT.

HQonline

Datasheet10 pages13 years ago

Inventory History

3 month trend:
-41.72%

CAD Models

Download STMicroelectronics FERD40M45CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.925
$ 0.925
Stock
191,573
173,589
173,589
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
500 mV
550 mV
550 mV
Reverse Voltage (DC)
45 V
45 V
45 V
Average Rectified Current
40 A
60 A
60 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsFERD40U45CT
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
STMicroelectronicsSTPS20M60ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2030CT
Diode, Schottky Rectifier, Fast, Vr 30V, If 20A, Pkg TO-220AB, Config Common Cathode
DIODE ARRAY SCHOTTKY 45V TO220AB / Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics FERD40M45CT provided by its distributors.

Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
FERD40M45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, 45V, 275A, To-220Ab; |Stmicroelectronics FERD40M45CT
DIODE ARRAY 45V 20A TO220AB / Diode Array 1 Pair Common Cathode FERD (Field Effect Rectifier Diode) 45 V 20A Through Hole TO-220-3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics