STMicroelectronics STPS3030CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3030CT.

HQonline

Datasheet9 pages21 years ago

Factory Futures

Jameco (USA)

Farnell

CAD Models

Download STMicroelectronics STPS3030CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

DIODE ARRAY SCHOTTKY 45V TO220AB / Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS2030CT
Diode, Schottky Rectifier, Fast, Vr 30V, If 20A, Pkg TO-220AB, Config Common Cathode
DIODE ARRAY SCHOTTKY 100V TO220 / Rectifier Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS3030CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
STPS3030 30 A Forward 30 V DC Reverse Low Drop Power Schottky Rectifier TO-220
STPS3030CT, Dual Schottky Diode, Common Cathode, 30V 30A, 3-Pin TO-220AB
Diode, Schottky, 2X15A, 30V; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):15A; Diode Configuration:dual Common Cathode; Diode Case Style:to-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:490Mv; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics