STMicroelectronics STPS16L40CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB
$ 0.642
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS16L40CT.

IHS

Datasheet4 pages23 years ago

iiiC

Inventory History

3 month trend:
-34.83%

CAD Models

Download STMicroelectronics STPS16L40CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2012-09-08
LTD Date2013-03-08

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Dual Common-Cathode High-Voltage Schottky Rectifier | DIODE ARRAY SCHOTTKY 100V TO220
STMicroelectronicsSTPS2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20SM60CT
Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 645 mV, 220 A, 150 C RoHS Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STPS16L40CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB
40V 180A 700μA 8A TO-220 Through hole mounting 9.15mm(height)
Low Drop Power Schottky Rectifier
DIODE ARRAY SCHOTTKY 40V TO220AB
DIODE ARRAY SCHOTT 40V 8A TO-220
FUSE AUTOMOTIVE 20A 58V AUTO LNK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics