Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS20150CG

STPS20150CG, Dual SMT Schottky Diode, Common Cathode, 150V 10A, 3-PIN D2PAK

$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20150CG.

IHS

Datasheet17 pages8 years ago

Future Electronics

STMicroelectronics

iiiC

Jameco (USA)

CAD Models

Download STMicroelectronics STPS20150CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.553
Stock
199,831
616,582
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
-
-
Forward Current
10 A
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTPS16170CG-TR
High voltage power Schottky rectifier | DIODE ARRAY SCHOTTKY 170V D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
STMicroelectronicsSTPS10170CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS10150CG-TR
STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB
Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS20150CG provided by its distributors.

STPS20150CG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 150V 10A, 3-PIN D2PAK
High Voltage Power Schottky Rectifier
Rectifier Diode Schottky 150V 20A 3-Pin(2+Tab) D2PAK Tube
DIODE ARRAY SCHOT 150V 10A D2PAK
Schottky Diodes & Rectifiers 2X10 Amp 150 Volt
DIODE ARR SCHOTT 150V 10A D2PAK
150 V, 20 A dual Power Schottky Rectifier
Ciiva
Aid Rectifier Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20150CG.