STMicroelectronics STPS200170TV1Y

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
$ 15.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS200170TV1Y.

ODG (Origin Data Global)

Datasheet9 pages8 years ago

HQonline

Factory Futures

TME

Inventory History

3 month trend:
+9.50%

Alternate Parts

Price @ 1000
$ 15.411
$ 16.019
Stock
201,310
210,529
Authorized Distributors
6
6
Mount
Chassis Mount, Screw
Chassis Mount, Panel, Screw
Case/Package
Module
Module
Forward Voltage
1.01 V
680 mV
Reverse Voltage (DC)
-
-
Forward Current
200 A
200 A
Max Reverse Leakage Current
100 mA
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH200L04TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
STMicroelectronicsSTTH20004TV1
STMicroelectronics Rectifier diode Diodes, 240A, 400V, panel, ISOTOPencapsulation, 4needle
STMicroelectronicsSTPS16045TV
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-216AA
DIODE 80 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, POWERTAB-1, Rectifier Diode
MicrochipAPTDR90X1601G
Diode Rectifier Bridge Single 1.6KV 90A 12-Pin Case SP-1 Tube
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6

Descriptions

Descriptions of STMicroelectronics STPS200170TV1Y provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
STPS200170 Series 170 V 100 A (x2) Automotive Schottky Rectifier - ISOTOP
Diode Schottky 170V 100A 4-Pin ISOTOP Tube Automotive AEC-Q101
DIODE MODULE, DUAL, 170V, 200A, SCREW; Repetitive Reverse Voltage Vrrm Max: 170V; Forward Current If(AV): 200A; Forward Voltage VF Max: 1.01V; Diode Module Configuration: Dual Isolated; Product Range: -; SVHC: No SVHC (07-Jul-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics