STMicroelectronics STPS1H100AY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1H100AY.

Future Electronics

Datasheet9 pages16 years ago
Datasheet10 pages21 years ago

Newark

Inventory History

3 month trend:
-39.49%

CAD Models

Download STMicroelectronics STPS1H100AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.119
Stock
3,691,345
15,080,070
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
860 mV
860 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
4 µA
4 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTPS160A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Vishay Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS1H100AY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
SPTS1H100A Series 1 A 100 V Surface Mount Power Schottky Rectifier - DO-214AC
STMicroelectronics Schottky Diode, 1A 100V SMD DO-214AC(SMA) 2-Pin
Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 770 mV
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 620 / Reverse Current Max. uA = 200 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Power Dissipation (Pd) mW = 700 / Capacitance pF = 90 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 30

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics