Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS8L30B-TR

Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS8L30B-TR.

Newark

Datasheet9 pages9 years ago
Datasheet7 pages20 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-3.49%

CAD Models

Download STMicroelectronics STPS8L30B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTPS1045B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
STMicroelectronicsSTPS15L45CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS15L45CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
Diodes Inc.SBR1045D1-13
SBR1045D1 Series 45 V 10 A Super Barrier Rectifier Surface Mount - TO-252-3

Descriptions

Descriptions of STMicroelectronics STPS8L30B-TR provided by its distributors.

Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
STPS8L30 Series 30 V 8 A Surface Mount Power Schottky Rectifier - TO-252-3
Rectifier Diode Schottky 30V 8A Automotive 3-Pin(2+Tab) DPAK T/R
STPS8L30B-TR, SMT Schottky Diode, 30V 8A, 3-Pin D-PAK
SCHOTTKY RECTIFIER, 8A, 30V, D-PAK; Diode Type:Schottky; Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current
SCHOTTKY RECTIFIER, 8A, 30V, TO-252; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 8A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 630mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited
Configuration = Single / Peak Average Forward Current (If(AV)) A = 8 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 490 / Reverse Current Max. mA = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 75 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS8L30B-TR.