onsemi MBR0540T1G

Diode, Schottky Barrier, Vr 40V, If 0.5A, Pkg SOD-123, Vf 0.51V, Tj +150DEGC, Cs 5.5A
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR0540T1G.

Master Electronics

Datasheet6 pages20 years ago

Newark

IHS

Upverter

iiiC

Inventory History

3 month trend:
+1463%

CAD Models

Download onsemi MBR0540T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.082
$ 0.082
Stock
19,166,836
3,782,607
3,782,607
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Forward Voltage
620 mV
530 mV
530 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
20 µA
40 µA
40 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-11-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
RECTIFIER, SCHOTTKY POWER; PLASTIC SOD-123; 0.5 A @ +90C IF; +125; 20V; 1000
Rectifier Diode Schottky 20V 0.5A 2-Pin Sod-123 T/R / Diode Schottky 20V 500Ma Sod123
RF Diode Schottky 30V 225mW 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 200MA SOD123
onsemiMBR130T1G
DIODE SCHOTTKY 30V 1A SOD123 / Rectifier Diode Schottky 30V 1A 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MBR0540T1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 40V, IF 0.5A, PKG SOD-123,VF 0.51V, TJ +150DEGC, CS 5.5A
Diode: Schottky Rectifying; Smd; 40V; 0.5A; Sod123; Reel,Tape
Repetitive Peak Reverse Voltage:40V; Average Forward Current:500Ma; Diode Configuration:Single; Diode Case Style:Sod-123; No. Of Pins:2Pins; Forward Voltage Max:510Mv; Forward Surge Current:5.5A; Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MBR0540T1G.
The Schottky Power Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. Ideally suited for low voltage high frequency rectification or as a free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package provides an alternative to the leadless 34 MELF style package. These state-of-the-art devices have the following
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 500 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 510 / Reverse Current Max. uA = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 5.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 206 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR0540-T1G
  • MBR0540T1G.