STMicroelectronics STPS0520Z

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS0520Z.

Factory Futures

Datasheet5 pages24 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
+27.74%

CAD Models

Download STMicroelectronics STPS0520Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.088
$ 0.088
Stock
3,054,518
5,682,157
5,682,157
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
220 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
150 µA
130 µA
130 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.B0520LW-7-F
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
STMicroelectronicsBAT54AFILM
BAT54 Series 300 mA 40 V Surface Mount Small Signal Schottky Diode - SOT-23
STMicroelectronicsBAR18FILM
BAR18 Series 70 mA 410 mV Schottky Diode Surface Mount - SOT-23
STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS0520Z provided by its distributors.

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
STPS05 Series Single 0.5 A 0.32 V Schottky Rectifier Surface Mount - SOD-123
STMicroelectronics Schottky Diode, 500mA 20V SMD SOD-123 2-Pin
DIODE, SCHOTTKY, 2A, 20V, SMD; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 320mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 125°C; Product Range: STPS0 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 5.5A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 500 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 385 / Reverse Current Max. uA = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 5.5 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 110 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 430

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics