STMicroelectronics STP80NF10

N-channel 100V - 0.012 Ohm - 80A - TO-220 Low Gate Charge Stripfet(tm) Mosfet
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP80NF10.

Upverter

Datasheet14 pages21 years ago

Newark

Future Electronics

Nu Horizons

Farnell

Inventory History

3 month trend:
-3.63%

CAD Models

Download STMicroelectronics STP80NF10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTP75NF75
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
STMicroelectronicsSTP60NF10
Transistor MOSFET N-CH 100V 80A 3-Pin (3+Tab) TO-220 Tube
onsemiFDP150N10
N-Channel PowerTrench® MOSFET 100V, 57A, 15mΩ
onsemiFDP120N10
N-Channel PowerTrench® MOSFET 100V, 74A, 12mΩ
Trans MOSFET N-CH 100V 69A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP76NF75
N-channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package

Descriptions

Descriptions of STMicroelectronics STP80NF10 provided by its distributors.

N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET
Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 100V 38A TO-220FP
STP80NF10 N-CHANNEL MOSFET TRANSISTOR, 80 A, 100 V, 3-PIN TO-220
Power MOSFET, N Channel, 100 V, 80 A, 0.012 ohm, TO-220, Through Hole
N-CHANNEL 100 V, 0.012 OHM, 80 A, TO-220 LOW GATE CHARGE STRIPFET II POWER MOSFET Power Field-Effect Transistor, 80A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube STripFET IIseries, Vds=100 V, 80 A, TO-220encapsulation, Through hole mounting, 3Pin
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:80A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:300W; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 80NF10
  • STP80NF10.