onsemi FDP150N10

N-Channel PowerTrench® MOSFET 100V, 57A, 15mΩ
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP150N10.

element14 APAC

Datasheet8 pages12 years ago
Datasheet8 pages22 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-44.87%

CAD Models

Download onsemi FDP150N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFDP120N10
N-Channel PowerTrench® MOSFET 100V, 74A, 12mΩ
Trans MOSFET N-CH 100V 69A 3-Pin(3+Tab) TO-220
Trans MOSFET N-CH 100V 58A 3-Pin TO-220 Tube
STMicroelectronicsSTP35NF10
N-Channel 100V - 0.030 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) POWER MOSFET
Trans MOSFET N-CH 100V 53A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP40NF10
N-Channel 100V - 0.024Ohm - 50A - TO-220 LOW GATE CHARGE StripFET II MOSFET

Descriptions

Descriptions of onsemi FDP150N10 provided by its distributors.

N-Channel PowerTrench® MOSFET 100V, 57A, 15mΩ
100 V, 57 A, 15 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 57A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
110W(Tc) 20V 4.5V@ 250µA 69nC@ 10 V 1individualNChannel 100V 15mΩ@ 49A,10V 57A 4.76nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
This N-Channel MOSFET is produced using Fairchild Semiconductor®’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 100V, 57A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:57A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.012ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:228A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP150N10.