onsemi FCP130N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 28 A, 130 mΩ, TO-220
$ 2.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP130N60.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.26%

CAD Models

Download onsemi FCP130N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FP Tube
Vishay N-Channel MOSFET, E Series, Vds=600V, 29A, TO-220FP, TH, 3-Pin
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 35A, 110mΩ, TO-220
N-Channel SuperFET® II MOSFET 600V, 20.2A, 199mΩ
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
STMicroelectronicsSTF33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package

Descriptions

Descriptions of onsemi FCP130N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 28 A, 130 mΩ, TO-220
N-Channel SuperFET II MOSFET | MOSFET N-CH 600V 28A TO220
Power Field-Effect Transistor, 28A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
278W(Tc) 20V 3.5V@ 250µA 70nC@ 10V 1individualNChannel 600V 130mΩ@ 14A,10V 28A 3.59nF@380V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is suitable for various AC/DC power conversion for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd