Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP25NM60ND

N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP25NM60ND.

IHS

Datasheet21 pages20 years ago

Newark

Verical

iiiC

Future Electronics

CAD Models

Download STMicroelectronics STP25NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-25
LTD Date2019-10-25

Related Parts

STMicroelectronicsSTP30N65M5
N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220
STMicroelectronicsSTP33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220
STMicroelectronicsSTP21NM60ND
N-channel 600 V, 0.17 Ohm typ., 17 A, FDmesh(TM) II Power MOSFET (whit fast diode) in TO-220 package
onsemiFCP20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP25NM60ND provided by its distributors.

N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220 package
STP25NM60ND N-channel MOSFET Transistor, 21 A, 600 V, 4-Pin TO-220
160W(Tc) 25V 5V@ 250¦ÌA 80nC@ 10 V 1N 600V 160m¦¸@ 10.5A,10V 21A 2.4nF@50V TO-220 9.15mm
Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220 Tube
21 A 600 V 0.16 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 21A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 21A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.13ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:160W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP25NM60ND.