Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP20NM50FD

N-Channel 500V - 0.22Ohm - 20A - TO-220 FDmesh(TM) POWER MOSFET (with FAST DIODE)
$ 3.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP20NM50FD.

IHS

Datasheet16 pages20 years ago

Newark

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
-8.93%

CAD Models

Download STMicroelectronics STP20NM50FD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemiFDP22N50N
N-Channel Power MOSFET, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220
onsemiFDP24N40
N-Channel Power MOSFET, UniFETTM, 400V, 24A, 175mΩ, TO-220
Trans MOSFET N-CH 700V 20.2A 3-Pin TO-220 Tube
STMicroelectronicsSTP20NM60FD
Transistor MOSFET N-CH 600V 20A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP20NM60
N-Channel 600V - 0.25Ohm - 20A - TO-220 MDmesh™ POWER MOSFET
Power MOSFET, N Channel, 560 V, 21 A, 0.16 ohm, TO-220, Through Hole

Descriptions

Descriptions of STMicroelectronics STP20NM50FD provided by its distributors.

N-Channel 500V - 0.22Ohm - 20A - TO-220 FDmesh(TM) POWER MOSFET (with FAST DIODE)
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220AB Tube
Power MOSFET, N Channel, 500 V, 20 A, 0.22 ohm, TO-220, Through Hole
Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:20A; On Resistance Rds(On):0.22Ohm; Transistor Mounting:Through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: Yes |Stmicroelectronics STP20NM50FD.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP20NM50FD.