onsemi IRF634B-FP001

Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRF634B-FP001.

IHS

Datasheet9 pages5 years ago

Upverter

onsemi

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi IRF634B-FP001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-23
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQP9N25C
MOSFET N-CH 250V 8.8A TO-220
Power Field-Effect Transistor, 9.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsIRF630
N-channel 200 V, 0.35 Ohm typ., 9 A Power MOSFET in D2PAK package
onsemiFQP630
200V N-Channel MOSFET | MOSFET N-CH 200V 9A TO-220
onsemiSFP9634
Trans MOSFET P-CH 250V 5A 3-Pin(3+Tab) TO-220 Rail
onsemiFQP4N25
Trans MOSFET N-CH 250V 3.6A 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of onsemi IRF634B-FP001 provided by its distributors.

Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220 Tube
N-CH/250V/8.1A/0.45OHM/Substitute of IRF634 & IRF634A
Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switching DC/DC converters and switch mode power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF634B(FP001)
  • IRF634BFP001
  • IRF634B_FP001