STMicroelectronics STP16CPS05TTR

STP16CPS05 Series 80mA 30 MHz 16-Bit Constant Current LED Sink Driver - TSSOP-24
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CPS05TTR.

HQonline

Datasheet31 pages9 years ago

Newark

STMicroelectronics

Verical

iiiC

Inventory History

3 month trend:
-97.93%

CAD Models

Download STMicroelectronics STP16CPS05TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.82
Stock
306,321
751,832
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
100 mA
45 mA
Output Voltage
20 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
20 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5928PWR
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
5.5V I²C 25mA 16-Pin 2.3V TSSOP-24 Wire Mount, SMD, Adhesive Mount 7.8mm × 4.4mm × 1.05mm
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of STMicroelectronics STP16CPS05TTR provided by its distributors.

STP16CPS05 Series 80mA 30 MHz 16-Bit Constant Current LED Sink Driver - TSSOP-24
LED Driver, Constant Current, 3V to 5.5V input, 16 Outputs, 20V/100 mA out, TSSOP-24
Low-voltage 16-bit constant current LED sink driver with auto-power saving
LED Driver 16 Segment 13000uA Supply Current 24-Pin TSSOP T/R
Led Sink Driver, 16-Ch/125Degc, Tssop-24; |Stmicroelectronics STP16CPS05TTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics