
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | STP16CPS05B1R | 386 | 600 | Tube | 7d | |||||||
| Worldway Electronics | STP16CPS05B1R | 18,711 | 7 | Tube | 4h | |||||||
| Aztech | STP16CPS05B1R | 8,007 | 26m | |||||||||
| Win Source | WS-STP16CPS05B1R | 20 | 1 | 5h | ||||||||
| EIS COMPONENTS | STP16CPS05B1R | Contact | 1 | Box | 21h |
Download datasheets and manufacturer documentation for STMicroelectronics STP16CPS05B1R.
Download STMicroelectronics STP16CPS05B1R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STP16CPS05B1R provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STP16CPS05B1R.