STMicroelectronics STP16CPP05MTR

STP16CPP05 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CPP05MTR.

IHS

Datasheet31 pages9 years ago

Newark

STMicroelectronics

Inventory History

3 month trend:
-1.33%

CAD Models

Download STMicroelectronics STP16CPP05MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STP16CPP05MTR provided by its distributors.

STP16CPP05 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24
Tape & Reel (TR) STP16C Shift Register Surface Mount led driver 15.4mm 1mA 5.5V 30MHz
Low-voltage 16-bit constant current LED sink driver
LED Driver 16 Segment 9500uA Supply Current 24-Pin SO T/R
IC LED DRIVER LINEAR 40MA 24SOP / LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-SOP
IC MCU 16BIT 48KB FLASH 48LFQFP
IC LED DRIVER LINEAR 40MA 24SOP
LED Driver, 16-Segment, PDSO24
Ic, 16Bit Led Sink Driver, Soic-24, Full Reel; Device Topology:Constant Current; No. Of Outputs:16Outputs; Output Current:40Ma; Output Voltage:20V; Driver Case Style:Soic; No. Of Pins:24Pins; Input Voltage Min:3V; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STP16CPP05MTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics