
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | STP16CPC05MTR | 1,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 497-8525-1-ND | 2,667 | 1 | Cut Tape | ||||||||
| TME | STP16CPC05MTR | 0 | 1 | 4h | ||||||||
| Avnet | STP16CPC05MTR | 0 | 1K | 8h | ||||||||
| Arrow Electronics | STP16CPC05MTR | 0 | 1K |
Download datasheets and manufacturer documentation for STMicroelectronics STP16CPC05MTR.
Download STMicroelectronics STP16CPC05MTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of STMicroelectronics STP16CPC05MTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STP16CPC05MTR.