STMicroelectronics STP16CP05B1R

Tube STP16C Shift Register Through Hole led driver 31.75mm 100mA 5.5V 30MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CP05B1R.

STMicroelectronics

Datasheet29 pages10 years ago

IHS

Augswan

Future Electronics

DigiKey

CAD Models

Download STMicroelectronics STP16CP05B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STP16CP05B1R provided by its distributors.

Tube STP16C Shift Register Through Hole led driver 31.75mm 100mA 5.5V 30MHz
IC LED DRIVER LINEAR 100MA 24DIP / LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-DIP
Low-voltage 16-bit constant current LED sink driver
LED DRIVER, SINK, 16BIT; Base number:16 RoHS Compliant: Yes
LED Driver, 16-Segment, PDIP24
IC LED DRIVER LINEAR 100MA 24DIP
LED DRIVER, SINK, 16BIT; Driver IC Type:LED; LED Display Type:LED; Segments, No. of:16; Interface Type:Common Anode; Data / Control Interface:Serial; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Base Number:16; Case Style:DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics