
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-STP1612PW05TTR | 20 | 26 | 15h | ||||||||
| Worldway Electronics | STP1612PW05TTR | 9,234 | 7 | Tape & Reel | 14h | |||||||
| Aztech | STP1612PW05TTR | 12,376 | 10h | |||||||||
| Suntronic | STP1612PW05TTR | 4,632 | 12h | |||||||||
| EIS COMPONENTS | STP1612PW05TTR | Contact | 1 | Box | 7h |
Download datasheets and manufacturer documentation for STMicroelectronics STP1612PW05TTR.
Download STMicroelectronics STP1612PW05TTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STP1612PW05TTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STP1612PW05TTR.