STMicroelectronics STP10NM60N

N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220 package
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP10NM60N.

STMicroelectronics

Datasheet28 pages13 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+3.45%

CAD Models

Download STMicroelectronics STP10NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.965
Stock
258,220
188,539
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
3 V
4 V
Rds On Max
550 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
70 W
70 W
Input Capacitance
540 pF
577 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP11NM50N
N-channel 500 V, 0.4 Ohm, 8.5 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP10NM50N
STP10NM50N N-channel MOSFET Transistor, 7 A, 500 V, 4-Pin TO-220
STMicroelectronicsSTP13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220 package
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
onsemiFCP380N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP10NM60N provided by its distributors.

N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220 package
MOSFET N-CH 600V 8A TO-220 / Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220AB Tube
STP10NM60N N-CHANNEL MOSFET TRANSISTOR, 10 A, 600 V, 3-PIN TO-220
N-Channel 650 V 0.55 Ohm Flange Mount MDmesh II Power MosFet - TO-220
STMicroelectronics N-Channel MOSFET MDmesh, Vds=600V 10A TO-220 TH 3-Pin
Power Field-Effect Transistor, 8A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:10A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:70W; No. Of Pins:3Pins; Msl:-Rohs Compliant: Yes |Stmicroelectronics STP10NM60N.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP10NM60N.