STMicroelectronics STP10NM60ND

MOSFET N-Channel 600V 8A 70W(Tc) 25V 5V@250µA 20nC@10V 600mΩ@4A, 10V 577pF@50V TO-220 TH
$ 0.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP10NM60ND.

IHS

Datasheet21 pages8 years ago

Newark

Inventory History

3 month trend:
-0.50%

CAD Models

Download STMicroelectronics STP10NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 1.35
Stock
129,476
275,699
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
4 V
3 V
Rds On Max
600 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
70 W
70 W
Input Capacitance
577 pF
540 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

STMicroelectronicsSTP11NM50N
N-channel 500 V, 0.4 Ohm, 8.5 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP11NM60ND
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTP9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220 MDmesh(TM) II Power MOSFET
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
onsemiFDP7N60NZ
N-Channel Power MOSFET, UniFETTM II, 600 V, 6.5 A, 1.25 Ω, TO-220

Descriptions

Descriptions of STMicroelectronics STP10NM60ND provided by its distributors.

MOSFET N-Channel 600V 8A 70W(Tc) 25V 5V@250µA 20nC@10V 600mΩ@4A,10V 577pF@50V TO-220 TH
STP10NM60ND N-channel MOSFET Transistor, 8 A, 600 V, 4-Pin TO-220
N-Channel 650 V 0.6 Ohm Flange Mount MDmesh II Power MosFet - TO-220
N-channel 600 V, 0.57 Ohm, 8 A, TO-220 FDmesh(TM) II Power MOSFET
Trans MOSFET N-CH 600V 8A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 8A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 8A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.57ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:70W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics