
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | STP08DP05B1 | 2,637 | 3500 | Tube | 7d | |||||||
| Worldway Electronics | STP08DP05B1 | 23,437 | 7 | Tube | 6h | |||||||
| Aztech | STP08DP05B1 | 6,626 | 2h | |||||||||
| Suntronic | STP08DP05B1 | 32,953 | 1d | |||||||||
| EIS COMPONENTS | STP08DP05B1 | Contact | 1 | Box | 23h |
Download datasheets and manufacturer documentation for STMicroelectronics STP08DP05B1.
Download STMicroelectronics STP08DP05B1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STP08DP05B1 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STP08DP05B1.