
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STOD1317BTPUR | 0 | 3K | 3d | ||||||||
| Microchip USA | STOD1317BTPUR | 1,686 | 300 | 5d | ||||||||
| Component Stockers USA | STOD1317BTPUR | 599 | >1wk | |||||||||
| Win Source | WS-STOD1317BTPUR | 196 | 10 | 8h | ||||||||
| Worldway Electronics | STOD1317BTPUR | 27,303 | 7 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for STMicroelectronics STOD1317BTPUR.
Download STMicroelectronics STOD1317BTPUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STOD1317BTPUR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STOD1317BTPUR.