STMicroelectronics STMPE321QTR

STMPE321Series1.95 V470 uA 3-Channel Capacitive Touchkey Controller - QFN-12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPE321QTR.

IHS

Datasheet40 pages16 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download STMicroelectronics STMPE321QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTCA6507RUER
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 12-X2QFN
STMicroelectronicsST2149BQTR
4-bit dual supply level translator without direction control pin
Closed Loop Fan Controller, 3.0 to 3.6V, QFN-12, RoHS
Texas InstrumentsBQ27441DRZR-G1A
Battery Fuel Gauge, Li-Ion, Son-12 Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ27441DRZR-G1A
STMicroelectronicsSTG3856QTR
STG3856 Series SP3T 4.3 V 1 Ohm Low Voltage SMT Analog Switch - QFN-12L
Texas InstrumentsTS3A24157RSER
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-UQFN -40 to 85

Descriptions

Descriptions of STMicroelectronics STMPE321QTR provided by its distributors.

STMPE321Series1.95 V470 uA 3-Channel Capacitive Touchkey Controller - QFN-12
STMPE321 Buttons Tape & Reel (TR) I2C capacitive touch sensor 1.5mm 280muA 7b 1.65V~1.95V
Capacitive Touch key Controller 12-Pin QFN T/R
STMICROELECTRONICS STMPE321QTR CONTROLLER, CAP TCH, 3CH, 12VFQFPN
IC, CAPACITIVE TOUCHKEY CONTROLLER, 3CH,; IC, CAPACITIVE TOUCHKEY CONTROLLER, 3CH, QFN-12; Sensitivity pF:5.1pF; IC Interface Type:I2C; Supply Voltage Range:1.65V to 1.95V; Sensor Case Style:QFN; No. of Pins:12; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics