
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | STMPE1801BJR | 5,000 | 5K | Tape & Reel | ||||||||
| Win Source | WS-STMPE1801BJR | 80,000 | 45 | 1d | ||||||||
| Worldway Electronics | STMPE1801BJR | 19,912 | 7 | Tape & Reel | 23h | |||||||
| Esaler Electronic | STMPE1801BJR | 5,000 | 2d | |||||||||
| Aztech | STMPE1801BJR | 5,295 | 19h |
Download datasheets and manufacturer documentation for STMicroelectronics STMPE1801BJR.
Download STMicroelectronics STMPE1801BJR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STMPE1801BJR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STMPE1801BJR.