STMicroelectronics STM8L151K4T3

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151K4T3.

IHS

Datasheet142 pages9 years ago
Datasheet142 pages11 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STM8L151K4T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.386
Stock
175,760
604,278
Authorized Distributors
2
6
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Number of I/Os
24
24
Peripherals
POR, RTC
POR, RTC
Case/Package
LQFP
LQFP
Number of Pins
32
32
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S105K4T3C
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105K4T6C
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152K4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA16AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA16VLC
NXP HCS08Series microcontroller, S08kernel, 32needle, LQFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08FL16CLC
8 Bit MCU, S08 Family S08FL Series Microcontrollers, HCS08, 20 MHz, 16 KB, 32 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8L151K4T3 provided by its distributors.

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP32
MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 32-Pin LQFP
8-bit ultralow power MCU, up to 32 KB Flash, 1 KB Data EEPROM RTC, LCD, timers, USART, I2C, SPI, ADC, DAC, comparators
Stm8L |Stmicroelectronics STM8L151K4T3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics