STMicroelectronics STM8L151K4T6

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151K4T6.

ODG (Origin Data Global)

Datasheet142 pages9 years ago

IHS

Farnell

Factory Futures

Inventory History

3 month trend:
-7.87%

CAD Models

Download STMicroelectronics STM8L151K4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM8L152K4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L101K3T6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8L152K6T6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA16AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA16VLC
NXP HCS08Series microcontroller, S08kernel, 32needle, LQFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PT16VLC
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8L151K4T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L151K4T6, 8bit STM8 Microcontroller, 16MHz, 1 kB, 16 kB Flash, 32-Pin LQFP
16KB 1.8V~3.6V STM8 2KB 16MHz FLASH 30 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP32
MCU 8-bit STM8L STM8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Tray
1.8V~3.6V 16MHz 2KB FLASH 16KB Brown-out Detect/Reset,DMA,IR,POR,PWM,WDT inside 30 1 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART 1 x 8 A/D 22x12b,D/A 1x12b 8bit STM8 LQFP-32 SMD mount 7mm*7mm*1.6mm
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 30I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L151K4T6.